16-position, 2-row female socket connector with a 3.5mm pitch, designed for straight, cable mount applications. Features a black polystyrene housing and body, with a 22A current rating and 250V DC rated voltage. Operating temperature range is -40°C to 125°C, with lead-free and RoHS compliance. Termination method is crimp.
Sign in to ask questions about the Molex 33472-1606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 33472-1606 technical specifications.
| Body Material | Polystyrene |
| Color | Black |
| Contact Material | Polystyrene |
| Contact Plating | Polyester |
| Contact Type | Female Socket |
| Current Rating | 22A |
| Depth | 36.95mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 294 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150™ 33472 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-1606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.