
This 16-position, 2-row connector is a cable mount type with a straight orientation and a 3.5mm pitch. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and has a low halogen content. It is not compliant with glow wire regulations and does not meet the requirements for reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 22A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 39.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 294 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 33472 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
