Conn Housing RCP 16 POS 3.5mm Crimp ST Cable Mount
Molex 33472-1610 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.