
20-position, 2-row female receptacle with a 3.5mm pitch, designed for cable mounting. This straight, combination line connector features a 22A current rating and 250V DC rated voltage. Constructed with Nylon, Glass, and Polyamide body material, it operates within a temperature range of -40°C to 125°C. The connector is RoHS compliant and low halogen, with a black color and crimp termination.
Sign in to ask questions about the Molex 33472-2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 33472-2001 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Current Rating | 22A |
| Depth | 36.95mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 24.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 33472 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| Width | 46.65mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
