
This 20-position, 2-row female rectangular connector features a current rating of 22A and a DC rated voltage of 250V. It has a termination style of crimp and an operating temperature range of -40°C to 125°C. The connector is compliant with RoHS regulations and has a low halogen content. It is available in bulk packaging with 312 pieces per package.
Sign in to ask questions about the Molex 33472-2002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 33472-2002 technical specifications.
| Color | Black |
| Current Rating | 22A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 33472 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-2002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
