Conn Housing F 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Molex 334720714 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 22/ContactA |
| Tradename | MX 150™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.