The Molex 334721406 is a 12-contact RCP wire housing with crimp termination, suitable for cable mounting. It features a 3.5mm terminal pitch and a straight body orientation. This housing is designed to operate within a temperature range of -40°C to 125°C and is rated for a maximum voltage of 14VDC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 14VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |