The Molex 334721706 is a 16-contact RCP crimp cable mount housing with a terminal pitch of 3.5mm and a maximum operating temperature range of -40 to 125 degrees Celsius. It is designed for use with crimp termination and is suitable for applications up to 14VDC. This housing features a straight body orientation and a two-row configuration, making it suitable for a variety of cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 14VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |