This 16-position, 2-row female crimp terminal connector features a current rating of 22A and operates within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is packaged in bulk quantities. The connector has a pitch of 3.5mm and is terminated with a crimp connection.
Sign in to ask questions about the Molex 33476-1606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 33476-1606 technical specifications.
| Color | Black |
| Current Rating | 22A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 330 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 33476 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 33476-1606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.