This female cable connector features a grey housing and a 3.5mm pitch. It is designed for use in environments with operating temperatures ranging from -40°C to 125°C. The connector is not compliant with glow wire standards, but is made with low halogen materials.
Sign in to ask questions about the Molex 33476-2184 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 33476-2184 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 49.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 33476-2184 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.