
Combination Line Connector
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Color | Black |
| Current Rating | 22A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Polystyrene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| Series | 33481 |
| Termination | Crimp |
| RoHS | Compliant |
