This combination rectangular connector features a black housing and a 6-position, 6-contact design. It has a current rating of 22A and a maximum voltage rating of 500V. The connector is cable mountable and has a pitch of 3.5mm. It is compliant with RoHS and Reach SVHC regulations, and is packaged in bulk quantities of 600. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 22A |
| Depth | 53.85mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 29.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 33481 |
| Termination | Solder |
| RoHS | Compliant |
