Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Tradename | MX 150™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |