
CABLE TIE KIT; Kit Contents:100-Pcs of 6 Cable Ties; Product Range:-; Accessory Type:Cable Tie; Colour:Red ;RoHS Compliant: Yes
Molex 34-491-C technical specifications.
| Package/Case | 100 |
| Color | Red |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 34-491-C to view detailed technical specifications.
No datasheet is available for this part.