
The Molex 34062-0028 is a 2-position female rectangular combination connector with a 5mm pitch. It has a current rating of 21A and is designed for use in temperatures ranging from -40°C to 120°C. The connector is compliant with RoHS and Reach SVHC regulations, but not glow wire compliant. It is packaged in bulk with 1000 units per pack.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 21A |
| Depth | 32.2mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 21.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 34062 |
| Termination | Crimp |
| RoHS | Compliant |
