
This 2-position female rectangular combination connector features a 5mm pitch and is packaged in bulk quantities of 1000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS and Reach SVHC regulations, and is low halogen. It has a current rating of 21A and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 21A |
| Depth | 32.2mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 21.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 34062 |
| Termination | Crimp |
| RoHS | Compliant |
