
This Molex power contact features a 22A current rating, 12AWG wire/cable gauge, and 0.5m tin plating. It is designed for cable mount applications and is RoHS compliant. The contact is male and has a low halogen rating, making it suitable for use in a variety of environments. The contact is unshielded and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 34080-1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 26.8mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Plating Thickness | 0.5m |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 34080-1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
