This female power connector features a current rating of 22A and a voltage rating of 250V. It has a length of 19.85mm and is terminated with a crimp connection. The connector is unshielded and has a low halogen content. It is available in a tape and reel packaging with 4000 pieces per package. The connector is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 5mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 19.85mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 34083 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |