Conn Housing F 80 POS 2.54mm Crimp ST Cable Mount Gray MX123™ Tray Automotive
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Length (mm) | 100.8 |
| Product Depth (mm) | 40.4 |
| Product Height (mm) | 52.92 |
| Product Weight (g) | 51.245 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 80 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 25/ContactA |
| Tradename | MX123™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |