The Molex 345662003 is an 80-contact cable mount housing with crimp termination. It features a straight body orientation and a terminal pitch of 2.54mm. The housing is designed for use in applications where high current ratings are required, with a maximum current rating of 25A per contact. The operating temperature range is -40°C to 125°C, making it suitable for use in a variety of environments. The housing is constructed from materials that meet the necessary standards for crimp and IDC termination.
Checking distributor stock and pricing after the page loads.
Molex 345662003 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 25/ContactA |
| Tradename | MX123™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |