This 2-position, 2-row crimp cable mount connector features a black color and a maximum operating temperature of 120°C. It has a current rating of 22A and is not compliant with glow wire standards. The connector is packaged in bulk and has a pitch of 5mm. It is compliant with RoHS standards and has a low halogen content.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 34675-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 22A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 34675 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 34675-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.