Conn Housing M 2 POS Crimp ST Cable Mount MX 150™ Automotive Bag
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Male Pin |
| Current Rating | 22A |
| Gender | Male |
| Length | 39.2mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Series | MX150™ 34675 |
| Termination | Crimp |
| DC Rated Voltage | 500V |
| RoHS | Compliant |