This Molex MX150 34675 series wire housing is a 2-position, 1-row, straight, crimp-terminated connector with a maximum operating temperature range of -40°C to 120°C. It has a 0.197inch pitch and is available in bulk packaging. The housing is made of nylon and has a grey color. The connector is designed for use in high-current applications, with a current rating of 22A and a DC rated voltage of 500V.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Male Pin |
| Current Rating | 22A |
| Depth | 39.2mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 39.2mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | MX150™ 34675 |
| Termination | Crimp |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
