
12-circuit, 2-row vertical male header with 2.54mm pitch. Features brass contacts with nickel and tin plating, rated for 10A and 500V. Operating temperature range of -40°C to 100°C. Through-hole termination, black color, and low halogen content. Packaged in trays of 784 units.
Sign in to ask questions about the Molex 34690-0120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 34690-0120 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 28.05mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15.86mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 784 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34690 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 23.88mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34690-0120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
