
Vertical header assembly, 16 circuits, male gender, featuring brass contacts with nickel and tin plating. This through-hole mount connector offers a 2.54mm pitch, 10A current rating, and 500V DC voltage rating. Operating temperature range is -40°C to 100°C. The assembly is RoHS compliant, low halogen, and presented in black packaging on a tray.
Molex 34690-0160 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 28.05mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15.86mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 616 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34690 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34690-0160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.