
Vertical, through-hole mounted rectangular power connector featuring 20 circuits and 2 rows with a 2.54mm pitch. This male connector boasts brass contacts with nickel and tin plating, rated for 10A current and 500V voltage. Constructed with a black, low halogen housing, it operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Molex 34690-0200 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 22.05mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15.86mm |
| Housing Color | Black |
| Length | 34.04mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34690 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 34.04mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34690-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
