Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tray
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 500V |
| Tradename | Stac64™ |
| Height | 22.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |