
Automotive right-angle male connector with 8 circuits and 8 contacts, featuring a 2.54mm pitch and through-hole termination. This black, low halogen component offers a 10A current rating and 500V voltage rating, with brass contacts plated in nickel and tin. Operating temperature range is -40°C to 100°C, and it is RoHS compliant.
Sign in to ask questions about the Molex 34691-0080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 34691-0080 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 31.89mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 22.05mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1008 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34691 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34691-0080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
