
Automotive right-angle male rectangular connector with 12 circuits and 12 positions, featuring brass contacts with nickel and tin plating. This low-halogen, RoHS-compliant component operates at 10A and 500V, with a temperature range of -40°C to 100°C. The black thermoplastic housing measures 23.88mm wide, 22.05mm high, and 31.89mm deep, with a 2.54mm pitch. Supplied in a tray of 784 units for through-hole termination.
Molex 34691-0120 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 31.89mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 22.05mm |
| Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 784 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34691 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 23.88mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34691-0120 to view detailed technical specifications.
No datasheet is available for this part.
