
20-circuit, 2-row right-angle male automotive connector featuring brass contacts with nickel/tin plating. Rated for 10A current and 500V DC, this low-halogen component operates between -40°C and 100°C. Through-hole termination with a 2.54mm pitch ensures secure mounting. Packaged in a tray of 560 units, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 34691-0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 31.89mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 22.05mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34691 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 34.04mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34691-0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
