
The Molex 34691-6162 is a 16-contact right angle rectangular connector with a 2.54mm pitch. It features a brass contact material with tin plating and is designed for through hole mounting. The connector operates within a temperature range of -40°C to 105°C and is low halogen compliant. It is not compliant with glow wire standards.
Molex 34691-6162 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | Stac64 34691 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 34691-6162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
