
20-circuit automotive connector, female, straight orientation, 2.54mm pitch, designed for cable mounting with through-hole termination. Features tin-plated brass contacts, a 10A current rating, and a 500V voltage rating. Operates within a temperature range of -40°C to 100°C. This green connector is RoHS compliant and supplied in trays of 1200 units.
Sign in to ask questions about the Molex 34729-0203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 34729-0203 technical specifications.
| Color | Green |
| Contact Material | Tin, Brass |
| Contact Plating | Brass, Tin |
| Current Rating | 10A |
| Depth | 25.5mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 22.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34729 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 34729-0203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
