Molex 34791-0080 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Current Rating | 4A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 20.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34791 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 34791-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.