
This 8-position female rectangular connector features a PBT polybutylene body and a grey housing, with a crimp termination. It is designed for cable mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and has a low halogen content. It is available in a bulk packaging quantity of 3000 units.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT, Polybutylene |
| Color | Grey |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini50 |
| Termination | Crimp |
| RoHS | Compliant |
