
This 500V 3A rectangular connector features a vertical orientation and is compliant with RoHS regulations. It is packaged in a tray with 2208 pieces per unit. The connector is part of the 34792 series and is non-compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 34792-0042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 34792-0042 technical specifications.
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Orientation | Vertical |
| Package Quantity | 2208 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 34792 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 34792-0042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.