
The Molex 34792-0080 is an 8-position rectangular connector with 8 contacts, a 2mm pitch, and a through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS standards and has a voltage rating of 500V and a current rating of 3A.
Molex 34792-0080 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34792 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 34792-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
