
This female receptacle connector features a PBT body material and a 0402 package case. It has a current rating of 22A and is compliant with ELV and RoHS regulations. The connector is designed for cable mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Molex 34796-0402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 34796-0402 technical specifications.
| Body Material | PBT, Polybutylene |
| Package/Case | 0402 |
| Color | Natural |
| Contact Type | Receptacle |
| Current Rating | 22A |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1320 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34796 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 34796-0402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
