
This 4-position male plug connector is made from PBT material and features a black color. It has a current rating of 22A and is compliant with ELV standards. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in bulk and has a package quantity of 660 units.
Molex 34797-0401 technical specifications.
| Body Material | PBT, Polybutylene |
| Package/Case | 125 |
| Color | Black |
| Contact Type | Plug |
| Current Rating | 22A |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 660 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| Series | 34797 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 34797-0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.