12-position, 2-row male combination line connector with a 2mm pitch. Features brass contacts with nickel and tin plating, rated for 3A current and 500V voltage. Through-hole mount with straight orientation and solder termination. Operates within a -40°C to 105°C temperature range, is RoHS compliant, and low halogen. Supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0124 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 520 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34825 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
