
This 2-contact cable connector features a male gender and a straight orientation. It has a low halogen rating and is not compliant with glow wire standards. The operating temperature range is between -40°C and 125°C. The connector is designed for cable mounting.
Molex 34899-2011 technical specifications.
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.