This Molex connector features a female gender with 2 positions and 2 contacts, a 4mm pitch, and a yellow housing color. It is designed for cable mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is low halogen and non-compliant with glow wire standards.
Molex 34900-2001 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Yellow |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 4mm |
| Reach SVHC Compliant | Unknown |
| Series | MXP120 34900 |
| RoHS | Compliant |
No datasheet is available for this part.