Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry SMD Automotive
Molex 349127043 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Center Key |
| Max Voltage Rating | 500VDC |
| Height | 9.44mm |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.