
This 2-position 2-contact header has a 2.5mm pitch and a straight orientation. It is available in a bulk packaging quantity of 1000 and is compliant with RoHS regulations. The header has a depth of 5.9mm and a length of 6mm, with a width of 2.95mm. It is not compliant with glow wire or radiation hardening standards, and has low halogen content.
Molex 35022-0002 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Depth | 5.9mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 6mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 35022 |
| Width | 2.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
