
This 4-position male cable header features a 2.5mm pitch and is available in packs of 1000. It is designed for use in signal applications and is not compliant with glow wire standards. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS standards and is packaged in bulk.
Molex 35022-0004 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Depth | 5.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 35022 |
| Termination | Crimp |
| Width | 2.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
