
This 10-position female header features a 2.5mm pitch and 26mm length, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in signal applications and is available in a bulk packaging quantity of 20,000. The header is RoHS compliant and Reach SVHC compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 35022-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 5.9mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35022 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35022-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.