The Molex 350220007 is a 7-contact crimp wire housing with a straight body orientation and 2.5mm terminal pitch. It is designed for cable mount applications and has a maximum operating temperature range of -40°C to 105°C. The housing can handle a maximum current rating of 3 amps per contact and a maximum voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | M |
| Number of Contacts | 7 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |