This 9-contact cable mount housing features a crimp termination method and straight body orientation. It has a terminal pitch of 2.5mm and supports a maximum operating temperature range of -40°C to 105°C. The housing is designed for cable mounting and has a maximum current rating of 3A per contact and a maximum voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | M |
| Number of Contacts | 9 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |