The Molex 350230004 is a 4-contact RCP wire housing with crimp termination and a straight body orientation. It has a terminal pitch of 2 and is designed for cable mount applications. The housing operates within a temperature range of -40°C to 105°C and has a maximum current rating of 2.5 amps per contact and a maximum voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |