This 300V brass female crimp header is designed for use in applications where high voltage and temperature ratings are required. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is made from brass and has a wire gauge range of 16AWG to 20AWG. It is compliant with ELV and RoHS regulations, but does not meet Glow Wire or Halogen Free standards.
Sign in to ask questions about the Molex 35068-9822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 35068-9822 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35068 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35068-9822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
