Quick Disconnect Terminal 10-14AWG Brass F 22.8mm Tin MP-Lock™ T/R
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 5.143mm² |
| Plating | Tin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Wire Size | 10-14AWG |
| Tradename | MP-Lock™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |